VRE410AS
vs
VRE105CA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEX MICROTECHNOLOGY INC
|
THALER CORP
|
Package Description |
SOF,
|
DIP, DIP14,.3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
Length |
17.78 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Voltage-Max |
10.0016 V
|
|
Output Voltage-Min |
9.9984 V
|
|
Output Voltage-Nom |
10 V
|
5 V
|
Package Code |
SOF
|
DIP
|
Seated Height-Max |
4.59 mm
|
|
Supply Voltage-Max (Vsup) |
22 V
|
22 V
|
Supply Voltage-Min (Vsup) |
13.5 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Temp Coef of Voltage-Max |
1 ppm/°C
|
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Pitch |
2.555 mm
|
2.54 mm
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
10.16 mm
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
JESD-30 Code |
|
R-CDIP-T14
|
Number of Terminals |
|
14
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
0.004%
|
|
|
|
Compare VRE410AS with alternatives
Compare VRE105CA with alternatives