VRS0603MR55R681E
vs
VA-A2012-5R5J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
WORLD PRODUCTS INC
|
Package Description |
,
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Additional Feature |
PCB MOUNTABLE
|
|
Energy Absorbing Capacity-Max |
0.1 J
|
0.1 J
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
5.5 V
|
5.5 V
|
Base Number Matches |
1
|
1
|
Circuit RMS Voltage-Max |
|
4 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Chip / Die
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare VRS0603MR55R681E with alternatives
Compare VA-A2012-5R5J with alternatives