VS-15ETH06-1-M3 vs VS-8ETH06-1HM3 feature comparison

VS-15ETH06-1-M3 Vishay Intertechnologies

Buy Now Datasheet

VS-8ETH06-1HM3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 12 Weeks 9 Weeks
Date Of Intro 2018-01-29
Samacsys Manufacturer Vishay Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE LOW LEAKAGE CURRENT, FREE WHEELING DIODE
Application HYPERFAST SOFT RECOVERY HYPERFAST SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.2 V 2.4 V
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Non-rep Pk Forward Current-Max 120 A 90 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 15 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 50 µA 50 µA
Reverse Recovery Time-Max 0.035 µs 0.022 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Breakdown Voltage-Min 600 V
Case Connection CATHODE
Reference Standard AEC-Q101
Reverse Test Voltage 600 V

Compare VS-15ETH06-1-M3 with alternatives

Compare VS-8ETH06-1HM3 with alternatives