VS-15ETX06S-M3
vs
VS-15ETX06STRL-M3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Date Of Intro |
2018-01-29
|
2018-01-29
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
|
Application |
HYPERFAST SOFT RECOVERY
|
HYPERFAST SOFT RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
3.2 V
|
3.2 V
|
JEDEC-95 Code |
TO-263AB
|
TO-263AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max |
170 A
|
170 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Current-Max |
50 µA
|
50 µA
|
Reverse Recovery Time-Max |
0.032 µs
|
0.032 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VS-15ETX06S-M3 with alternatives
Compare VS-15ETX06STRL-M3 with alternatives