VS-5EWL06FNTR-M3
vs
VS-5EWL06FNTRR-M3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
DPAK-3
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks
13 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
HYPER ULTRA FAST RECOVERY
HYPER ULTRA FAST RECOVERY
Breakdown Voltage-Min
600 V
600 V
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JEDEC-95 Code
TO-252AA
TO-252AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.07 µs
0.07 µs
Reverse Test Voltage
600 V
600 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Compare VS-5EWL06FNTR-M3 with alternatives
Compare VS-5EWL06FNTRR-M3 with alternatives