VS-5EWX06FNTR-M3
vs
FURD560HE3TR
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
|
Part Package Code |
TO-252AA
|
|
Package Description |
R-PSSO-G2
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
|
Application |
HYPERFAST SOFT RECOVERY HIGH POWER
|
|
Breakdown Voltage-Min |
600 V
|
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
2.9 V
|
|
JEDEC-95 Code |
TO-252AA
|
|
JESD-30 Code |
R-PSSO-G2
|
|
Non-rep Pk Forward Current-Max |
50 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
|
Reverse Current-Max |
20 µA
|
|
Reverse Recovery Time-Max |
0.021 µs
|
|
Reverse Test Voltage |
600 V
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
|
|
|
|
Compare VS-5EWX06FNTR-M3 with alternatives