VS-MBRB1645PBF
vs
NQ12025SMA16PSS
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
SYNQOR INC
|
Part Package Code |
TO-263
|
|
Package Description |
R-PSSO-G2
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
R-PSSO-G2
|
R-XXMA-X6
|
JESD-609 Code |
e3
|
e4
|
Non-rep Pk Forward Current-Max |
1800 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
6
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
16 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
45 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
HYBRID
|
Terminal Finish |
MATTE TIN
|
GOLD OVER NICKEL
|
Terminal Form |
GULL WING
|
UNSPECIFIED
|
Terminal Position |
SINGLE
|
UNSPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
14.4 V
|
Input Voltage-Min |
|
9.6 V
|
Input Voltage-Nom |
|
12 V
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
2.75 V
|
Output Voltage-Min |
|
2.25 V
|
Output Voltage-Nom |
|
2.5 V
|
Package Code |
|
XMA
|
Total Power Output-Max |
|
40 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare VS-MBRB1645PBF with alternatives
Compare NQ12025SMA16PSS with alternatives