VSC7421XJQ-04
vs
VSC8489YJU-02
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFP,
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microsemi Corporation
|
Microchip
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
5A991.B
|
Factory Lead Time |
|
4 Weeks
|
JESD-30 Code |
|
S-PBGA-B196
|
Length |
|
15 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
196
|
Number of Transceivers |
|
2
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LBGA
|
Package Equivalence Code |
|
BGA196,14X14,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, LOW PROFILE
|
Seated Height-Max |
|
1.4 mm
|
Supply Current-Max |
|
150 mA
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
15 mm
|
|
|
|
Compare VSC7421XJQ-04 with alternatives
Compare VSC8489YJU-02 with alternatives