VT3045CHM3/4W
vs
RURG1520CC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
ONSEMI
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
TO-247, 3 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
LOW POWER LOSS, FREE WHEELING DIODE
|
Application |
EFFICIENCY
|
ULTRA FAST SOFT RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.48 V
|
0.85 V
|
JEDEC-95 Code |
TO-220AB
|
TO-247
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
200 A
|
200 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
AVALANCHE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
340CK
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e3
|
Power Dissipation-Max |
|
100 W
|
Reverse Recovery Time-Max |
|
0.035 µs
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare VT3045CHM3/4W with alternatives
Compare RURG1520CC with alternatives