VZ07D431KBS
vs
VE09M00301K
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
AVX CORP
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
275 V
|
300 V
|
Energy Absorbing Capacity-Max |
28 J
|
25 J
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
0.25 W
|
0.2 W
|
Rated Temperature |
85 °C
|
|
Reference Standard |
CECC42000
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
LUG
|
WIRE
|
Working Voltage |
370 V
|
385 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare VZ07D431KBS with alternatives
Compare VE09M00301K with alternatives