VZ14D820KBS
vs
B72214S0500K101
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Circuit RMS Voltage-Max |
50 V
|
50 V
|
Energy Absorbing Capacity-Max |
22 J
|
15 J
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.6 W
|
0.6 W
|
Rated Temperature |
85 °C
|
|
Reference Standard |
CECC42000
|
UL, CSA
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
LUG
|
WIRE
|
Working Voltage |
66 V
|
65 V
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
TDK
|
Package Height |
|
18.5 mm
|
Package Length |
|
15.5 mm
|
Package Width |
|
3.9 mm
|
Tolerance |
|
10%
|
|
|
|
Compare VZ14D820KBS with alternatives
Compare B72214S0500K101 with alternatives