W28-XQ1A-1
vs
6-1393250-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
19 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Type |
PUSH TO RESET
|
PUSH TO RESET
|
Body Breadth |
13.72 mm
|
19.31 mm
|
Body Height |
38.99 mm
|
38.99 mm
|
Body Length or Diameter |
15.88 mm
|
19.31 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
THERMAL CIRCUIT BREAKER
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Rated Breaking Capacity |
1000 A
|
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL; VDE
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
QUICK CONNECT
|
QUICK CONNECT
|
Trip Time or Delay |
4.5 s
|
4.5 s
|
Base Number Matches |
8
|
1
|
|
|
|