W3A45A221KAT1A
vs
L3A45A221KAB2F
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KYOCERA CORP
|
AVX CORP
|
Package Description |
CHIP,
|
CHIP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.45
|
8532.25.00.45
|
Capacitance |
0.00022 µF
|
0.00022 µF
|
Capacitor Type |
ARRAY/NETWORK CAPACITOR
|
ARRAY/NETWORK CAPACITOR
|
JESD-609 Code |
e3
|
e0
|
Length |
3.2 mm
|
1.6 mm
|
Manufacturer Series |
W3A
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Network Type |
ISOLATED C NETWORK
|
ISOLATED C NETWORK
|
Number of Elements |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Code |
CHIP
|
DIP
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Seated Height-Max |
1.35 mm
|
1.35 mm
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Terminal Pitch |
0.76 mm
|
0.76 mm
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.6 mm
|
3.2 mm
|
Base Number Matches |
2
|
1
|
Dielectric Material |
|
CERAMIC
|
Height |
|
1.35 mm
|
Package Style |
|
DIP
|
Size Code |
|
0612
|
|
|
|
Compare W3A45A221KAT1A with alternatives
Compare L3A45A221KAB2F with alternatives