W68-X2Q10-10
vs
1-1393253-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
22 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
38.1 mm
|
38.1 mm
|
Body Height |
41.66 mm
|
41.66 mm
|
Body Length or Diameter |
50.8 mm
|
50.8 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
277 V
|
277 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
QUICK CONNECT
|
QUICK CONNECT
|
Trip Time or Delay |
0.03 s
|
0.03 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare W68-X2Q10-10 with alternatives
Compare 1-1393253-4 with alternatives