WB321611B121QLT40
vs
ABPY00321611500Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.02 Ω
|
0.02 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
1.1 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
120 OHM Ω
|
50 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, PAPER, 7 INCH
|
Rated Current |
4 A
|
4 A
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare WB321611B121QLT40 with alternatives
Compare ABPY00321611500Y00 with alternatives