WB321611B500QLT30 vs FBH321611T-600Y-S feature comparison

WB321611B500QLT30 Walsin Technology Corporation

Buy Now Datasheet

FBH321611T-600Y-S Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP CAL-CHIP ELECTRONICS INC
Package Description LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 50 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 3 A 3 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN OVER NICKEL

Compare WB321611B500QLT30 with alternatives

Compare FBH321611T-600Y-S with alternatives