WB321611B500QLT30 vs HRB1206S500K3.00FT feature comparison

WB321611B500QLT30 Walsin Technology Corporation

Buy Now Datasheet

HRB1206S500K3.00FT AEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP AEM INC
Package Description LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 3 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Case Code 1206
Construction Chip Bead
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare WB321611B500QLT30 with alternatives

Compare HRB1206S500K3.00FT with alternatives