WB321611B600QLT30
vs
BBUP00160808101Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
|
Package Description |
LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.03 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
1.1 mm
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Impedance |
60 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
3 A
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare WB321611B600QLT30 with alternatives