WCR-WCR0402LF-203-J-P-LT vs TSR16GJ203V feature comparison

WCR-WCR0402LF-203-J-P-LT TT Electronics Resistors

Buy Now Datasheet

TSR16GJ203V Tateyama Kagaku Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TATEYAMA KAGAKU GROUP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.355 mm 0.35 mm
Package Length 0.99 mm 1 mm
Package Style SMT SMT
Package Width 0.508 mm 0.5 mm
Packing Method Tape, Paper Tape
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series WCR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare WCR-WCR0402LF-203-J-P-LT with alternatives

Compare TSR16GJ203V with alternatives