WCR-WCR1206LF-27R0-J-P-LT vs RMCG1/8275%R feature comparison

WCR-WCR1206LF-27R0-J-P-LT TT Electronics Resistors

Buy Now Datasheet

RMCG1/8275%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e3 e3
Manufacturer Series WCR RMCG
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 27 Ω 27 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 2

Compare WCR-WCR1206LF-27R0-J-P-LT with alternatives

Compare RMCG1/8275%R with alternatives