WF06P6653FTLV vs CDF0603665K1%100PPM/KNP20 feature comparison

WF06P6653FTLV Walsin Technology Corporation

Buy Now Datasheet

CDF0603665K1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, Paper, 7 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 665000 Ω 665000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare WF06P6653FTLV with alternatives

Compare CDF0603665K1%100PPM/KNP20 with alternatives