WJLXT971ALE.A4SE001
vs
WJLXT971ALC.A4
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CORTINA SYSTEMS INC
|
INPHI CORP
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP,
|
ROHS COMPLIANT, LQFP-64
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
Length |
10 mm
|
10 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Data Rate |
|
100000 Mbps
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
|
|
|
Compare WJLXT971ALE.A4SE001 with alternatives
Compare WJLXT971ALC.A4 with alternatives