Part Details for WJLXT971ALE.A4SE001 by Cortina Systems Inc
Overview of WJLXT971ALE.A4SE001 by Cortina Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WJLXT971ALE.A4SE001
WJLXT971ALE.A4SE001 CAD Models
WJLXT971ALE.A4SE001 Part Data Attributes
|
WJLXT971ALE.A4SE001
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WJLXT971ALE.A4SE001
Cortina Systems Inc
Ethernet Transceiver, CMOS, PQFP64, LEAD FREE, LQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for WJLXT971ALE.A4SE001
This table gives cross-reference parts and alternative options found for WJLXT971ALE.A4SE001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT971ALE.A4SE001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WJLXT971ALC.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | WJLXT971ALE.A4SE001 vs WJLXT971ALC.A4 |
LXT971ALC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4SE001 vs LXT971ALC |
LXT971ALE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4SE001 vs LXT971ALE |
WJLXT971ALE.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | WJLXT971ALE.A4SE001 vs WJLXT971ALE.A4 |
DJLXT972ALC.A4SE000 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4SE001 vs DJLXT972ALC.A4SE000 |
LXT971ALC | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4SE001 vs LXT971ALC |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Level One | WJLXT971ALE.A4SE001 vs LXT971ALE |
DJLXT972ALC.A4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4SE001 vs DJLXT972ALC.A4SE001 |
DJLXT971ALEA4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4SE001 vs DJLXT971ALEA4SE001 |
LXT971ALE | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4SE001 vs LXT971ALE |