WPMLVN0402-050E-L
vs
VA-B3216-5R5EJB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
WORLD PRODUCTS INC
|
Package Description |
CHIP, 0402
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
4 V
|
4 V
|
Energy Absorbing Capacity-Max |
0.05 J
|
0.05 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 10 INCH
|
BULK
|
Rated Temperature |
125 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
5.5 V
|
5.5 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WPMLVN0402-050E-L with alternatives
Compare VA-B3216-5R5EJB with alternatives