WPPC-D21068EH
vs
PS2562L1-1-V-K-A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
60 V
|
40 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
|
Dark Current-Max |
100 nA
|
400 nA
|
Forward Current-Max |
0.05 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Current Transfer Ratio-Min |
|
2000%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.2 A
|
Packing Method |
|
MAGAZINE
|
Power Dissipation-Max |
|
0.2 W
|
Surface Mount |
|
NO
|
|
|
|
Compare WPPC-D21068EH with alternatives
Compare PS2562L1-1-V-K-A with alternatives