WPRT20AT-220RJB270
vs
WPRT20AB-220RJB270
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Additional Feature |
FLAME PROOF
|
FLAME PROOF
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
13.5 mm
|
13.5 mm
|
Package Length |
63 mm
|
63 mm
|
Package Style |
Quick Connect
|
Chassis Mount
|
Package Width |
12.5 mm
|
12.5 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
20 W
|
20 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
220 Ω
|
220 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
350 ppm/°C
|
350 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Shape |
LUG
|
QUICK CONNECT
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Working Voltage |
|
66.333 V
|
|
|
|
Compare WPRT20AT-220RJB270 with alternatives
Compare WPRT20AB-220RJB270 with alternatives