WS5901CP
vs
MAR2901CC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WAFERSCALE INTEGRATION INC
|
GEC PLESSEY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
32.26 MHz
|
25 MHz
|
External Data Bus Width |
4
|
4
|
JESD-30 Code |
R-PDIP-T40
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
30 mA
|
10 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE MICROPROCESSOR
|
BIT-SLICE MICROPROCESSOR
|
Base Number Matches |
2
|
1
|
Package Description |
|
,
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare WS5901CP with alternatives
Compare MAR2901CC with alternatives