WW1750.1%R
vs
WW3750.5%R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
AXIAL LEADED, ROHS COMPLIANT
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Additional Feature |
PRECISION
|
PRECISION
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
WW
|
WW
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
1 W
|
3 W
|
Rated Temperature |
125 °C
|
125 °C
|
Resistance |
75 Ω
|
75 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WW1750.1%R with alternatives
Compare WW3750.5%R with alternatives