WW3FT75R0
vs
WCB3DB75R0
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
Axial,
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Factory Lead Time |
11 Weeks
|
|
Samacsys Manufacturer |
Stackpole Electronics, Inc.
|
|
Additional Feature |
PRECISION
|
FLAME PROOF
|
Construction |
Tubular
|
Fireproof
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.81 mm
|
0.81 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.75 mm
|
|
Package Length |
14.22 mm
|
22.2 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 11 INCH
|
BULK
|
Rated Power Dissipation (P) |
3.2 W
|
3 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
75 Ω
|
75 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
0.5%
|
Working Voltage |
15.492 V
|
|
Base Number Matches |
4
|
1
|
Lead Length |
|
1.5 mm
|
Manufacturer Series |
|
CB
|
Package Height |
|
7.9 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Width |
|
7.9 mm
|
Series |
|
WCB
|
Size Code |
|
8731
|
|
|
|
Compare WCB3DB75R0 with alternatives