X80486DX4WB100
vs
AM486DX4-100V16BGC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DIE,
|
PGA-168
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
33 MHz
|
33.33 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
X-XUUC-N249
|
S-CPGA-P168
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
3
|
3
|
Number of Serial I/Os |
|
|
Number of Terminals |
249
|
168
|
On Chip Data RAM Width |
|
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
PGA
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
UNCASED CHIP
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Speed |
100 MHz
|
100 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Position |
UPPER
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
PGA
|
Pin Count |
|
168
|
JESD-609 Code |
|
e0
|
Length |
|
44.45 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
PGA168,17X17
|
Seated Height-Max |
|
4.572 mm
|
Supply Current-Max |
|
700 mA
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
44.45 mm
|
|
|
|
Compare X80486DX4WB100 with alternatives
Compare AM486DX4-100V16BGC with alternatives