X9313ZSZ
vs
X9313ZSI
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Part Package Code |
SOICN
|
SOIC
|
Package Description |
SOP,
|
PLASTIC, MS-012AA, SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
M8.15
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks, 1 Day
|
4 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
NONVOLATILE MEMORY
|
NONVOLATILE MEMORY
|
Control Interface |
INCREMENT/DECREMENT
|
INCREMENT/DECREMENT
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Positions |
32
|
32
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5 V
|
5 V
|
Resistor Terminal Voltage-Min |
-5 V
|
-5 V
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
300 ppm/°C
|
300 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Total Resistance-Nom |
1000 Ω
|
1000 Ω
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
10
|
Rohs Code |
|
No
|
Package Equivalence Code |
|
SOP8,.25
|
|
|
|
Compare X9313ZSZ with alternatives
Compare X9313ZSI with alternatives