X9317US8Z-T1
vs
X9317US8IZ-2.7T1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Package Description |
SOIC-8
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
compliant
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
MSOP, SOIC, TSSOP
|
Pin Count |
|
8, 8, 8
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
26 Weeks
|
Additional Feature |
|
NONVOLATILE MEMORY
|
Control Interface |
|
INCREMENT/DECREMENT
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Positions |
|
100
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Resistance Law |
|
LINEAR
|
Resistance Tolerance-Max |
|
20%
|
Resistor Terminal Voltage-Max |
|
5.5 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Coefficient-Nom |
|
300 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Total Resistance-Nom |
|
50000 Ω
|
Width |
|
3.9 mm
|
|
|
|
Compare X9317US8IZ-2.7T1 with alternatives