XC4006E-2PC84I
vs
XC4006E-2PCG84C
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-84
|
QCCJ,
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX USABLE 6000 LOGIC GATES
|
MAX USABLE 6000 LOGIC GATES
|
Clock Frequency-Max |
125 MHz
|
125 MHz
|
Combinatorial Delay of a CLB-Max |
1.6 ns
|
1.6 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
e3
|
Length |
29.3116 mm
|
29.3116 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
256
|
256
|
Number of Equivalent Gates |
4000
|
4000
|
Number of Inputs |
61
|
61
|
Number of Logic Cells |
256
|
|
Number of Outputs |
61
|
61
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256 CLBS, 4000 GATES
|
256 CLBS, 4000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
225
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
29.3116 mm
|
29.3116 mm
|
Base Number Matches |
1
|
1
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare XC4006E-2PC84I with alternatives
Compare XC4006E-2PCG84C with alternatives