XC6121F719MR-G vs IXD5121F719ER-G feature comparison

XC6121F719MR-G Torex Semiconductor LTD

Buy Now Datasheet

IXD5121F719ER-G IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOREX SEMICONDUCTOR LTD IXYS CORP
Package Description LSSOP, TSOP5/6,.11,37 HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-N6
JESD-609 Code e3
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.3 mm 0.6 mm
Supply Current-Max (Isup) 0.018 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +1.9V +1.9V
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Width 1.6 mm 1.8 mm
Base Number Matches 1 1

Compare XC6121F719MR-G with alternatives

Compare IXD5121F719ER-G with alternatives