XC6216B652PR-G
vs
XC6216B621ER-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
SOT-89
|
SOIC
|
Package Description |
SOT-89, 5 PIN
|
USP-6
|
Pin Count |
5
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Torex
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
0.8 V
|
|
Input Voltage Absolute-Max |
30 V
|
|
Input Voltage-Max |
28 V
|
28 V
|
Input Voltage-Min |
8.5 V
|
8.2 V
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
2 mm
|
Line Regulation-Max |
0.38025%
|
|
Load Regulation-Max |
0.09%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
6.63 V
|
6.262 V
|
Output Voltage1-Min |
6.37 V
|
6.138 V
|
Output Voltage1-Nom |
6.5 V
|
6.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
HVSON
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.6 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
NICKEL SILVER GOLD
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
2.5 mm
|
1.8 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
|
|
|
Compare XC6216B652PR-G with alternatives
Compare XC6216B621ER-G with alternatives