XC6220A331MR-G
vs
XC6220A301PR-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
|
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Torex
|
Torex
|
Dropout Voltage1-Max |
0.655 V
|
0.655 V
|
Dropout Voltage1-Nom |
0.06 V
|
0.06 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-F5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
4.5 mm
|
Load Regulation-Max |
0.045%
|
0.045%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
3.366 V
|
3.06 V
|
Output Voltage1-Min |
3.234 V
|
2.94 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6220A331MR-G with alternatives
Compare XC6220A301PR-G with alternatives