XC6220A491PR-G
vs
RP131S471B-E2-F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Package Description |
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
|
ROHS COMPLIANT, HSOP-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
|
Dropout Voltage1-Max |
0.655 V
|
0.65 V
|
Dropout Voltage1-Nom |
0.053 V
|
|
Input Voltage-Max |
6 V
|
6.5 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e2
|
Length |
4.5 mm
|
5.02 mm
|
Load Regulation-Max |
0.045%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
4.998 V
|
4.747 V
|
Output Voltage1-Min |
4.802 V
|
4.653 V
|
Output Voltage1-Nom |
4.9 V
|
4.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.85 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin (Sn)
|
TIN SILVER
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.905 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
2.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
6
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare XC6220A491PR-G with alternatives
Compare RP131S471B-E2-F with alternatives