XC6222B17BER-G
vs
XC6222A17BMR-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
SOIC
|
SOT
|
Package Description |
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
|
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
|
Pin Count |
6
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Dropout Voltage1-Max |
0.41 V
|
0.41 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
1.7 V
|
1.7 V
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G5
|
Length |
2 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
5
|
Output Current1-Max |
0.7 A
|
0.7 A
|
Output Voltage1-Max |
1.77 V
|
1.77 V
|
Output Voltage1-Min |
1.73 V
|
1.73 V
|
Output Voltage1-Nom |
1.75 V
|
1.75 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL SILVER GOLD
|
TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1.1%
|
1.1%
|
Width |
1.8 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
|
|
|
Compare XC6222B17BER-G with alternatives
Compare XC6222A17BMR-G with alternatives