XC6504A1219R-G
vs
XC6504A1319R-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
USPQ-4
|
USPQ-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Torex
|
Torex
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.93 V
|
1.83 V
|
Dropout Voltage1-Nom |
1.41 V
|
1.33 V
|
Input Voltage Absolute-Max |
6 V
|
6 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
S-PDSO-N4
|
S-PDSO-N4
|
Length |
1 mm
|
1 mm
|
Line Regulation-Max |
0.009804%
|
0.010374%
|
Load Regulation-Max |
0.05%
|
0.05%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
1.22 V
|
1.32 V
|
Output Voltage1-Min |
1.18 V
|
1.28 V
|
Output Voltage1-Nom |
1.2 V
|
1.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Nickel/Silver/Gold (Ni/Ag/Au)
|
Nickel/Silver/Gold (Ni/Ag/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1.7%
|
1.5%
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6504A1219R-G with alternatives
Compare XC6504A1319R-G with alternatives