XG2A-1001 vs 50643-1368E feature comparison

XG2A-1001 OMRON Corporation

Buy Now Datasheet

50643-1368E Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Omron Electronics
Body Breadth 0.268 inch 0.46 inch
Body Depth 0.228 inch 0.82 inch
Body Length 0.705 inch 10.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 10 368
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature OPTIONAL POLARIZATION
Board Mounting Option HOLE .099-.111
Body/Shell Style PLUG
Contact Style SQ PIN-SKT
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Plating Thickness 30u inch
Polarization Key POLARIZED KEY

Compare 50643-1368E with alternatives