XIO2000AIZHC vs XIO2000AZHC feature comparison

XIO2000AIZHC Texas Instruments

Buy Now Datasheet

XIO2000AZHC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA175(UNSPEC) BGA, BGA175(UNSPEC)
Pin Count 175 175
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 32 32
Clock Frequency-Max 125 MHz 125 MHz
Data Transfer Rate-Max 250 MBps 250 MBps
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B175 S-PBGA-B175
Number of Terminals 175 175
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA175(UNSPEC) BGA175(UNSPEC)
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.35 V 1.35 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 1 1

Compare XIO2000AIZHC with alternatives

Compare XIO2000AZHC with alternatives