XIO2000AIZZZ vs XIO2000AGZZ feature comparison

XIO2000AIZZZ Texas Instruments

Buy Now Datasheet

XIO2000AGZZ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA-201 BGA-201
Pin Count 201 201
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 32 32
Clock Frequency-Max 125 MHz 125 MHz
Data Transfer Rate-Max 250 MBps 250 MBps
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B201 S-PBGA-B201
JESD-609 Code e1 e0
Length 15 mm 15 mm
Moisture Sensitivity Level 3 3
Number of Terminals 201 201
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA201,17X17,32 BGA201,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.35 V 1.35 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 1 1

Compare XIO2000AIZZZ with alternatives

Compare XIO2000AGZZ with alternatives