XLH335012.000JX4X8
vs
SM99421C7E@12.000000MHZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MONITOR PRODUCTS COMPANY INC
|
Package Description |
CLCC, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
|
|
Fall Time-Max |
3 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
250 MHz
|
|
Operating Frequency-Min |
0.75 MHz
|
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
30 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
SOLCC4,.1,45
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
7mm x 5mm x 1.6mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
3 ns
|
3 ns
|
Supply Current-Max |
55 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare XLH335012.000JX4X8 with alternatives
Compare SM99421C7E@12.000000MHZ with alternatives