XLH735016.777216I
vs
CB3LV-3I-16M3840
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
CTS CORP
|
Package Description |
CLCC, 6 PIN
|
GREEN, CERAMIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
26 Weeks, 1 Day
|
13 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
CTS
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
3 ns
|
8 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
16.777216 MHz
|
16.384 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
50 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.3mm
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max |
3 ns
|
8 ns
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
3
|
|
|
|
Compare XLH735016.777216I with alternatives
Compare CB3LV-3I-16M3840 with alternatives