XOMAP3525BCUS
vs
XDM3730ACUS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
VFBGA, BGA423,24X24,25
|
LFBGA,
|
Pin Count |
423
|
423
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
15
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
19.2 MHz
|
38.4 MHz
|
External Data Bus Width |
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B423
|
S-PBGA-B423
|
Length |
14 mm
|
16 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
423
|
423
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LFBGA
|
Package Equivalence Code |
BGA423,24X24,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.4 mm
|
Speed |
600 MHz
|
800 MHz
|
Supply Voltage-Max |
1.89 V
|
1.33 V
|
Supply Voltage-Min |
1.71 V
|
1.21 V
|
Supply Voltage-Nom |
1.8 V
|
1.27 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
14 mm
|
16 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.2
|
|
|
|
Compare XOMAP3525BCUS with alternatives
Compare XDM3730ACUS with alternatives