XQR5VFX130-1CN1752V
vs
XQR5VFX130-1CF1752B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
CGA-1752
|
CGA,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
9A515.E.2
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max |
0.11 ns
|
|
JESD-30 Code |
S-CBGA-X1752
|
S-CBGA-X1752
|
Length |
45 mm
|
45 mm
|
Number of CLBs |
10240
|
10240
|
Number of Logic Cells |
131072
|
|
Number of Terminals |
1752
|
1752
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
10240 CLBS
|
10240 CLBS
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
CGA
|
CGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
8.8 mm
|
9.6 mm
|
Supply Voltage-Max |
1.05 V
|
1.05 V
|
Supply Voltage-Min |
0.95 V
|
0.95 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Dose |
1M Rad(Si) V
|
1M Rad(Si) V
|
Width |
45 mm
|
45 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
HPGA1752,42X42,40
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare XQR5VFX130-1CN1752V with alternatives
Compare XQR5VFX130-1CF1752B with alternatives