XXND
vs
88E1111-B0-NDC2C000
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MARVELL SEMICONDUCTOR INC
|
Part Package Code |
|
QFN
|
Package Description |
|
HBCC,
|
Pin Count |
|
96
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-XBCC-B96
|
Length |
|
9 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
96
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HBCC
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
0.85 mm
|
Supply Voltage-Nom |
|
1 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Terminal Form |
|
BUTT
|
Terminal Pitch |
|
0.6 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
9 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 88E1111-B0-NDC2C000 with alternatives