Y201132CF03NBE
vs
Y201132CF03NQE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Length |
0.237 inch
|
0.237 inch
|
Actuator Type |
KEYLOCK
|
KEYLOCK
|
Additional Feature |
CUL; UL
|
CUL; UL
|
Body Height |
14.5 mm
|
14.5 mm
|
Body Length or Diameter |
17.78 mm
|
17.78 mm
|
Bushing Length |
0.34 inch
|
0.34 inch
|
Bushing Type |
3/4-24
|
3/4-24
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
SILVER
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
4A@125VAC
|
Contact Current(AC)-Max |
0.02 A
|
4 A
|
Contact Current(DC)-Max |
0.02 A
|
4 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
4A@28VDC
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
125 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD
|
SILVER
|
Housing Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Indexing Angle |
90 deg
|
90 deg
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Number of Independent Keys |
2
|
2
|
Number of Positions |
2
|
2
|
Number of Switch Sections |
1
|
1
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
KEYLOCK SWITCH
|
KEYLOCK SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Silver (Ag)
|
Terminal Length |
0.224 inch
|
0.224 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Y201132CF03NBE with alternatives
Compare Y201132CF03NQE with alternatives