Y216543
vs
NH0GG50V80
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
|
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
|
Body Breadth |
21 mm
|
30 mm
|
Body Height |
52.5 mm
|
48 mm
|
Body Length or Diameter |
49 mm
|
68 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
80 A
|
80 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Rated Voltage(DC) |
250 V
|
250 V
|
Reference Standard |
CE; DIN; EAC; IEC; OVE; VDE
|
CE;EAC;IEC60269-1;IEC60269-2;OVE;VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
4
|
Package Description |
|
CADMIUM FREE/LEAD FREE
|
ECCN Code |
|
EAR99
|
Fuse Size |
|
0
|
|
|
|
Compare Y216543 with alternatives
Compare NH0GG50V80 with alternatives