YB225CWSKG01-N-HB vs YB225CWSKG01-5F24-HB feature comparison

YB225CWSKG01-N-HB NKK Switches

Buy Now Datasheet

YB225CWSKG01-5F24-HB NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Travel 3 mm 3 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature STANDARD: UL STANDARD: UL
Body Height 24.5 mm 24.5 mm
Body Length or Diameter 18 mm 18 mm
Bushing Length 0.288 inch 0.288 inch
Bushing Type M16P1 M16P1
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 0.014A@28VAC 0.014A@28VAC
Contact Current(AC)-Max 0.014 A 0.014 A
Contact Current(DC)-Max 0.014 A 0.014 A
Contact (DC) Max Rating R Load 0.014A@28VDC 0.014A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 3 N 3 N
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY TERMINAL SEALED; IP65 EPOXY TERMINAL SEALED; IP65
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Length 0.288 inch 0.288 inch
Terminal Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Termination Type QUICK CONNECT/SOLDER QUICK CONNECT/SOLDER
Base Number Matches 1 1
Illumination GREEN LED

Compare YB225CWSKG01-N-HB with alternatives

Compare YB225CWSKG01-5F24-HB with alternatives